TE 794272-1 Universal Mate-N-Lok Wire Seal 1 x 3P 20-14AWG Blue

MPN
794272-1
Order Code
63-5016
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
400+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 7,585 in stock

The TE Connectivity 794272-1 is a female unshrouded splash-proof connector with three positions.

It offers durable, secure electrical connections in harsh environments.

This connector is typically used in automotive and industrial applications where protection against water ingress is necessary.

The compact design ensures easy integration into various systems.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 3
  • Number of rows: 1
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm (.06 to.13 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm² ( 14 - 20 AWG )
  • Accessory type: Wire Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794272-1
Type Plugs and seals
Number of Positions 3
Centerline (Pitch) 6.35mm
Colour Blue
Compatible Insulation Diameter Range .06 – .13
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 7.62mm
ELV Compliant
Height 10.16mm
Housing Color Blue
Insulation Diameter 0.13inch
Length 20.32mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 3
Number of Contacts 3
Number of pins 3
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire Size 14 – 20
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot