TE 794274-1 Universal Mate-N-Lok Wire Seal 1 x 4P 20-14AWG Blue

Image Representative of Range

TE 794274-1 Universal Mate-N-Lok Wire Seal 1 x 4P 20-14AWG Blue

MPN
794274-1
Order Code
63-5017
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
300+ £0.445
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 4,355 in stock

TE Connectivity 794274-1 is a rectangular power connector with four female contacts.

This unshrouded connector is ideal for reliable power and signal transmission.

It is commonly used in industrial and commercial electronic applications.

Its durable build ensures long-lasting performance under various environmental conditions.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 4
  • Number of rows: 1
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm (.06 to.13 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm² ( 14 - 20 AWG )
  • Accessory type: Wire Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794274-1
Type Plugs and seals
Number of Positions 4
Body Material Rubber
Centerline (Pitch) 6.35mm
Colour Blue
Compatible Insulation Diameter Range .06 – .13
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 7.62mm
ELV Compliant
Height 10.16mm
Housing Color Blue
Insulation Diameter 0.13inch
IP Rating IP57
Length 26.67mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Circuits 4
Number of Contacts 4
Number of pins 4
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP56, IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire Size 14 – 20
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot