Universal Mate-N-Lok Interface Seal Double Row

TE Connectivity double row interface seal for their Universal Mate-N-Lok series.

Description Image Product Buy Pricing (Ex VAT) Number of Positions DC Rated Voltage DIN Conformance ELV Height Empty Shell Housing Color Length Filter Feature IEC Conformance Maximum Operating Temperature IP Rating Manufacturer Series Number of Circuits Number of pins MIL Conformance Number of Contacts Mixed Contacts Mount Shell Size
TE 794275-1 Universal Mate-N-Lok Interface Seal 2 x 3P Blue
TE 794275-1 Universal Mate-N-Lok Interface Seal 2 x 3P Blue
Extended range
Order code: 63-5048
MPN: 794275-1

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.510
Price per unit Ex VAT
6 600v No Compliant No Blue 13.97mm No No 85°C IP57 794275 6 6 No 6 No Cable
TE 794279-1 Universal Mate-N-Lok Interface Seal 2 x 4P Blue
TE 794279-1 Universal Mate-N-Lok Interface Seal 2 x 4P Blue
Standard range
Order code: 63-5050
MPN: 794279-1

Order in multiples of 100


Despatched within 5 working days - 8,153 in stock
100+ £1.42
Price per unit Ex VAT
12 26.67mm 85°C 12 8 12
TE 794281-1 Universal Mate-N-Lok Interface Seal 2 x 5P Blue
TE 794281-1 Universal Mate-N-Lok Interface Seal 2 x 5P Blue
Extended range
Order code: 63-5051
MPN: 794281-1

Order in multiples of 80


Available to back orderPlease contact us for lead time
80+ £1.61
Price per unit Ex VAT
15 Compliant 33mm Blue 33.02mm 120°C 15 10 15

Trustpilot