TE 794279-1 Universal Mate-N-Lok Interface Seal 2 x 4P Blue

MPN
794279-1
Order Code
63-5050
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 8,153 in stock

TE Connectivity double row interface seal for their Universal Mate-N-Lok series.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 4
  • Number of rows: 2
  • Housing material: Silicone Rubber
  • Connector system: Wire-to-Wire
  • Accessory type: Interface Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794279-1
Type Plugs and seals
Number of Positions 12
Centerline (Pitch) 6.35mm
Colour Blue
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 20.32mm
Length 26.67mm
Material Rubber, Silicone
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Number of Circuits 12
Number of pins 8
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shell Size 12
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire/Cable Diameter 3.3mm

Reviews

Be the first to submit a review

Trustpilot