TE Connectivity 794281-1 is a splash proof seal designed for male unshrouded connectors.
It enhances durability by providing water resistance to electronic connections.
Suitable for use in automotive and industrial applications, it ensures reliable performance in challenging environments.
The seal aids in maintaining the integrity of electrical connections under adverse conditions.
- Product type: Accessory
- Applies to: Connector
- For use: Universal Mate-N-Lok Sealed Connectors
- Colour: Blue
- Number of positions per row: 5
- Number of rows: 2
- Housing material: Silicone Rubber
- Connector system: Wire-to-Wire
- Accessory type: Interface Seal
- Accessory colour: Blue
- Packaging quantity: 1
- Mftrs part no. 794281-1
| Type |
Plugs and seals |
| Number of Positions |
15 |
| Centerline (Pitch) |
6.35mm |
| Colour |
Blue |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| Depth |
20.32mm |
| ELV |
Compliant |
| Height |
33mm |
| Housing Color |
Blue |
| Length |
33.02mm |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
15 |
| Number of Contacts |
15 |
| Number of pins |
10 |
| Number of Rows |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
500 |
| Pitch |
6.35 |
| Primary Product colour |
Blue |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Thickness |
760um |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Diameter |
3.3mm |