TE Connectivity double row interface seal for their Universal Mate-N-Lok series.
- Product type: Accessory
- Applies to: Connector
- For use: Universal Mate-N-Lok Sealed Connectors
- Colour: Blue
- Number of positions per row: 3
- Number of rows: 2
- Housing material: Silicone Rubber
- Connector system: Wire-to-Wire
- Accessory type: Interface Seal
- Accessory colour: Blue
- Packaging quantity: 1
- Mftrs part no. 794275-1
| Type |
Plugs and seals |
| Number of Positions |
6 |
| Centerline (Pitch) |
6.35mm |
| Colour |
Blue |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
20.32mm |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
No |
| Filter Feature |
No |
| Housing Color |
Blue |
| IEC Conformance |
No |
| IP Rating |
IP57 |
| Length |
13.97mm |
| Manufacturer Series |
794275 |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
85°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-55°C |
| Mixed Contacts |
No |
| Mount |
Cable |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of pins |
6 |
| Number of Rows |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Option |
General Purpose |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
500 |
| Pitch |
6.35 |
| Primary Product colour |
Blue |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Diameter |
3.3mm |