UniStrand UNIRIB6WG 30m Reel 6 Way Grey UL2651 Ribbon Cable

MPN
UNIRIB6WG
Brand
UniStrand
EAN-13
5053556015603
Order Code
08-3728
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.37
5+ £14.74
10+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 5 months

A 6-way unscreened flat ribbon cable to UL2651.

Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film. The laminate ensures precise alignment and spacing between conductors during assembly.

The cable is suitable for use on computers, peripherals and interface units, audio and digital equipment and are used in internal connection for computer, duplicator, facsimile, game, interface and many other electronic equipments.
  • Colour grey
  • Suitable for Speedbloc insulation displacement connectors
  • Cable one edge has a red marker to indicate the first conductor
  • Supplied on 30m reels
  • Number of Cores 6
    Colour Grey
    Length 30m
    Type Ribbon cable

    Reviews

    Be the first to submit a review

    Trustpilot