UniStrand UNINYY3060 NYY-J 6MM 3core

MPN
UNINYY3060
Brand
UniStrand
Order Code
02-1372
Country of Origin
Turkey
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Out of stockBack-order availability date - 20/12/2026


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from UniStrand is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 6mm Diameter
  • 3 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Available in multiples of 100m lengths
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2

Note: This cable will be supplied in one continuous length, subject to the maximum reel size of 100 metres. For example, an order for 200 metres of cable will result in two reels of 100 metres each being supplied.

Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Type Multi core
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot