UniStrand UNINYY3060-25 NYY-J 6MM 3core 25m Reel

MPN
UNINYY3060-25
Brand
UniStrand
Order Code
02-1370
Country of Origin
Turkey

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from UniStrand is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 6mm Diameter
  • 3 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Supplied on a 25m reel
Colour Black
Number of Cores 3
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Type Multi core
Voltage Rating 1000V

Trustpilot