UniStrand UNIF04015RD 4 Core + Earth 1.5mm Fire Resistant Cable 100M Reel

MPN
UNIF04015RD
Brand
UniStrand
Order Code
02-1420
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

UniStrand UNIF04015RD 4 Core + Earth 1.5mm Fire Resistant Cable 100M Reel - Standard fire resistant cables for use primarily in fire detection, fire alarm, voice alarm, and emergency lighting circuits. These cables are designed to continue to operate for a period of time in a fire situation. ‘Standard' fire resistance is recommended for general use.
  • Conductor: 1.5mm2 - 2.5mm2: Class 1 solid Copper
    4mm2 and over: Class 2 stranded Copper
  • Insulation: High performance fire resistant silicone rubber
  • Overall Screen: Al/PET (Aluminium/Polyester Tape)
  • Circuit Protective Conductor: Tinned copper
  • Outer Sheath: LSZH (Low Smoke Zero Halogen)
Colour Red
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 26mm²
Cable Diameter 9.4mm
Conductor Material Copper
Conductor Stranding Stranded Copper
Insulation Wall Thickness 9.4mm
Maximum Temperature 90°C
Min. temperature 40°C
Standards BS 7629-1, BS 5839-1, BS EN 50200,BS 6387, BS 5266-1, BS 8519, BS EN 60228
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot