UniStrand UNI-CT13B Black 580mm Nylon Cable Ties Extra Wide(12.7mm) Pack of 100

MPN
UNI-CT13B
Brand
UniStrand
Order Code
04-0903
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Natural
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

UniStrand Wide Range UNI-CT13-B Nylon Cable Ties Black, 580mm x 12.7mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 114kg
  • Cable Bundle Diameter (Max): 169mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 580mm
Colour Black
Material Nylon
Type Self locking
Size 580 x 12.7mm

Reviews

Be the first to submit a review

Trustpilot