UniStrand No 6 15.2mm Cable Dia Cleat

MPN
UNICC6
Brand
UniStrand
EAN-13
5027825998584
Order Code
28-4744
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max Wire Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.065
200+ £0.056
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 1,650 in stockAdditional quantity lead time 7 days

A heavy-duty plastic cleat for securing large diameter cables.


  • Suitable for 15.2mm diameter cable
  • Made from low density polyethylene
  • High strength & impact resistance
  • Suitable for indoor and outdoor use
  • Corrosion and UV resistant
  • Temperature range: -35 to 105°C
  • UniStrand type UNICC6
Type Cable Clips
Material Plastic
Colour Black
Max Wire Diameter 15.2mm
Mounting Screw

Reviews

Be the first to submit a review

Trustpilot