UniStrand H25 x 20 Black Binding Sleeves - Pack of 100

MPN
031612
Brand
UniStrand
Order Code
03-1612
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.33
10+ £3.02
25+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stock

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 2.5mm
  • Maximum expanded diameter 5mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Sleeve Diameter 5mm
Colour Black
Length 20mm
Material Neoprene
Type Binding Sleeve

Reviews

Be the first to submit a review

Trustpilot