UniStrand H20 x 25 Black Binding Sleeves - Pack of 100

MPN
031610
Brand
UniStrand
Order Code
03-1610
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £3.96
25+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 67 in stock

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 2mm
  • Maximum expanded diameter 4mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Sleeve Diameter 4mm
Colour Black
Length 20mm
Material Neoprene
Type Binding Sleeve

Reviews

Be the first to submit a review

Trustpilot