UniStrand 8723LSZH 600V 2pr 22AWG VIOLET UV Belden Equiv Cut Length

MPN
UNI8723NH600VCT
Brand
UniStrand
Order Code
02-0231
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.696
10+ £0.632
25+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 160 in stockContact us for additional stock

UniStrand 8723 LSZH Belden alternative cable is suitable for instrumentation, computer and security applications, point of sale, control systems and RS232 applications.


  • Conductor: class 2 stranded tinned copper conductor
  • Insulation: HDPE (High Density Polyethylene)
  • Screen: aluminium foil tape
  • Drain wire: stranded tinned copper
  • Sheath: UV resistant LSZH (Low Smoke Zero Halogen)
  • Voltage rating: 600V
  • Temperature rating: -25 to +75°C
  • Core identification: Pair 1 black & red, Pair 2: green & white
  • Sheath colour: violet
  • Sold per metre*
  • Reel length: 100m*
  • UniStrand type UNI8723NH600V
*This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 2
AWG Not Applicable
Length 1m
Insulation Material HDPE
Type Low smoke
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot