The UniStrand 6943XLH Steel Wire Armoured Cable is ideal for use in fixed
installations either indoor, outdoor, laying in ducts, embedding in concrete or
direct burial. The cable has steel wire armour that provides mechanical
protection, which means the cable can withstand higher
stresses.
- BASEC approved steel wire armoured power cables for direct burial
- Suitable for exterior use such as outdoor lighting
- Mainly used underground
- For extra safety, please check ratings of appliance prior to connecting
flex or cable
- BASEC approved
- Supplied in 4-core
- Supplied in 4.0mm
- CE marked
Please note: This product
must only be specified and installed by suitably qualified person.
Type |
Steel wire armour cable |
Colour |
Black |
Number of Cores |
4 |
Wire Size |
4.0 |