UniStrand 3648 3 core Coiled 10 amp Black Cable

MPN
3648
Brand
UniStrand
Order Code
01-8026

Discontinued


Black 10A three core coiled cord for general power supply applications.


  • Copper conductor
  • Cable length 2.5m
  • Cable diameter 7.3mm
  • Wire size 1.24mm
  • Colour: black
  • Current rating 10A
  • Conductor stranding 52/0.15mm
  • Temperature rating +70°C
Colour Black
Number of Cores 3
Length 2.5m
Insulation Material PVC
Type Spiral cable

Trustpilot