UniStrand 16/0.2 Violet Stranded Def Stan 61-12 Part 6 Equipment Wire 100M

MPN
UNI6A1602VT100
Brand
UniStrand
Order Code
01-0688
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.64
5+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional 50 due on 01/12/2026

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: violet
  • 16/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 1.55mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding 16/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.55mm
Sold by Metre No
Standards DEF61-12, BS4808

Reviews

Be the first to submit a review

Trustpilot