Uniross 21697 Akaline Coin Cells LR44 AG13 Batteries (Pack of 10)

MPN
21697
Brand
Uniross
EAN-13
4895122321586
Order Code
92-5463
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 3 working days - 24 in stock

Uniross Alkaline Coin Cells Batteries AG13 provide reliable performance with consistent voltage output, ensuring a dependable and stable energy supply for a variety of small electronic devices. They are designed to deliver steady power, making them perfect for devices that require a continuous energy source. With a long shelf life, these batteries remain reliable even after being stored for extended periods. Their compact size allows them to fit seamlessly into devices such as watches, calculators, and remote controls.
Type LR44
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot