Uniross 21605 LR03 AAA Power Plus Alkaline Batteries (Pack of 40)

MPN
21605
Brand
Uniross
EAN-13
4895122321890
Order Code
92-5453
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

Uniross Power Plus Alkaline Range AAA batteries provide reliable performance, ensuring consistent power output for uninterrupted functionality in your devices. With a long shelf life of up to seven years, these batteries maintain their freshness and deliver a dependable power source, even during infrequent use. They are ideal for everyday devices and are built to be tough and leakproof, making them suitable for low to mid-drain applications. This versatility makes them perfect for a wide range of common household gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot