Christmas Opening Hours and Delivery Dates here

Uniross 2 D Heavy Duty Batteries

Order Code:

18-4551

Brand: Uniross MPN: U0215138
  • Country of Origin:
  • View All

Discontinued


Heavy duty size D batteries from Uniross - a name you can trust. Ideal for clocks, toys, torches, remote controls and radios.
  • High quality zinc batteries
  • Economical and reliable power source for general battery operated devices
  • Supplied in pack of 2
Type D
Chemistry Zinc
Voltage 1.5V
Height 85mm
Length 114mm
Width 35mm

Trustpilot