UniCrimp QCGM25BLK 25MM Black Nylon Cable Gland

MPN
QCGM25BLK
Brand
UniCrimp
EAN-13
14
Order Code
04-0940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.649
10+ £0.579
100+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,600 in stockAdditional quantity lead time 7 days

UniCrimp QCGM25BLK 25MM Black Nylon Cable Gland - The Unicrimp QCGM25BLK 25mm Black cable gland offers excellent specification for an economic price, constructed from Nylon - Polymide 6, offering full IP68 protection.

Suitable for a 25mm hole and cable diameters between 13mm to 18mm. Complete with washer and locknut.



  • Suitable for 13-18mm cable
  • Width: 25mm - Length: 33mm
  • IP68 rated
  • Colour / Finish Black
Thread Size M25
Colour Black
Material Nylon
IP Rating IP68
Type Cable gland
Width 25mm - Length: 33mm

Reviews

Be the first to submit a review

Trustpilot