UniBond 1667761 Duct Tape 50mm x 50m Black

MPN
1667761
Brand
UniBond
EAN-13
5010383340759
Order Code
97-4882
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Unibond Duct Tape is a multi-purpose, heavy-duty, fabric reinforced tape. It uses a high strength adhesive for a long-lasting hold.

The tape is water-resistant and ideal for binding, repairing and reinforcing. It adheres to multi-surfaces.

This heavy-duty adhesive tape has hundreds of uses around the home, car and garden and is suitable for both interior and exterior use. No need for scissors as the tape can be easily torn by hand.

Size: 50mm x 50m.
Colour: Black.


Type Gaffer, Duct, Cloth Tape
Colour Black

Reviews

Be the first to submit a review

Trustpilot