Duct Tape 50mm x 50m Silver Twin Pack

UniBond Brand: UniBond

Unibond Duct Tape is a multi-purpose, heavy-duty, fabric reinforced tape. It uses a high strength adhesive for a long-lasting hold.

The tape is water-resistant and ideal for binding, repairing and reinforcing. It adheres to multi-surfaces.

This heavy-duty adhesive tape has hundreds of uses around the home, car and garden and is suitable for both interior and exterior use. No need for scissors as the tape can be easily torn by hand.

Size: 50 mm x 50m (Twin Pack).
Colour: Silver.

Description Image Product Buy Pricing (Ex VAT) Colour Type
UniBond 1517009 Duct Tape 50mm x 25m Black
UniBond 1517009 Duct Tape 50mm x 25m Black
Standard range
Order code: 97-4879
MPN: 1517009

Despatched within 2 working days - 20 in stock
1+ £4.74
Price per unit Ex VAT
Black Gaffer, Duct, Cloth Tape
UniBond 1667265 Duct Tape 50mm x 10m Silver
UniBond 1667265 Duct Tape 50mm x 10m Silver
Standard range
Order code: 97-4880
MPN: 1667265

Despatched same day - 3 in stockFurther 20 despatched in 4 working days
1+ £4.97
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape
UniBond 1667753 Duct Tape 50mm x 25m Silver
UniBond 1667753 Duct Tape 50mm x 25m Silver
Standard range
Order code: 97-4881
MPN: 1667753

Despatched within 2 working days - 20 in stock
1+ £8.83
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape
UniBond 1667761 Duct Tape 50mm x 50m Black
UniBond 1667761 Duct Tape 50mm x 50m Black
Standard range
Order code: 97-4882
MPN: 1667761

Despatched within 2 working days - 15 in stock
1+ £13.12
Price per unit Ex VAT
Black Gaffer, Duct, Cloth Tape
UniBond 1667762 Duct Tape 50mm x 50m Silver
UniBond 1667762 Duct Tape 50mm x 50m Silver
Standard range
Order code: 97-4883
MPN: 1667762

Despatched within 2 working days - 5 in stock
1+ £13.25
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape

Trustpilot