Ultratape Black/Yellow Hazard Warning Tape 50mm x 33m

MPN
00225033BYULRP
Brand
Ultratape
EAN-13
5027785808671
Order Code
87-3020
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black/Yellow Red/White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 7 days

Hazard warning tape made from heavy-duty plasticised PVC film.


  • Coated with an aggressive, white, non-corrosive, pressure-sensitive adhesive
  • Highly flexible
  • Water and UV resistant
  • Good abrasion resistance
  • Can be walked on immediately after laying
  • 0.14mm thick, 50mm wide
  • Supplied on 33m reels
Type Hazard warning tape
Width 50mm
Length 33m
Colour Black/Yellow

Reviews

Be the first to submit a review

Trustpilot