Ultralife UHE-ER14250-H Non-standard Battery 1/2 AA Lithium 3.6V 1200mAh |
10-8623
|
|
213 available to back orderBack-order availability date - 31/01/2026
|
1+ £3.99
Price per unit Ex VAT
|
1/2 AA |
1200mAh |
(Ø x H) 14.3 mm x 24.5 mm |
|
10g |
14.3mm |
24.5mm |
ER 14250H |
Lithium |
3.6V |
No |
Ultralife UHE-ER14505-H Battery AA Lithium 3.6V 2400mAh Durable Power |
10-8624
|
|
75 available to back orderBack-order availability date - 31/01/2026
|
1+ £8.53
Price per unit Ex VAT
|
AA |
2400mAh |
(Ø x H) 14.3 mm x 50 mm |
|
18g |
14.3mm |
50mm |
ER 14505H |
Lithium |
3.6V |
No |
Ultralife UHE-ER26500-H Non-standard C Battery Lithium 3.6V 9000mAh |
10-8625
|
|
236 available to back orderBack-order availability date - 31/01/2026
|
1+ £12.45
Price per unit Ex VAT
|
C |
9000mAh |
(Ø x H) 25.5 mm x 49.8 mm |
|
54g |
25.5mm |
49.8mm |
ER 26500H |
Lithium |
3.6V |
No |
Ultralife UHE-ER34615-H Battery D 3.6V 19000mAh for Long-Lasting Use |
10-8626
|
|
Available to back orderBack order, lead time 11 days
|
1+ £21.06
Price per unit Ex VAT
|
D |
19000mAh |
(Ø x H) 32.8 mm x 61 mm |
|
103g |
32.8mm |
61mm |
ER 34615H |
Lithium |
3.6V |
No |
Ultralife UHR-ER14505-H Lithium AA Battery 3.6V 2000mAh for Durable Use |
10-8627
|
|
32 available to back orderBack-order availability date - 31/01/2026
|
1+ £10.83
Price per unit Ex VAT
|
AA |
2000mAh |
(Ø x H) 14.3 mm x 50 mm |
1 |
19g |
14.3mm |
50mm |
ER 14500H Spiralcell |
Lithium |
3.6V |
No |