Ultralife UHE-ER14250-H Non-standard Battery 1/2 AA Lithium 3.6V 1200mAh

Ultralife UHE-ER14250-H Non-standard Battery 1/2 AA Lithium 3.6V 1200mAh

Order Code:

10-8623

Brand: Ultralife MPN: UHE-ER14250-H EAN-13: 2050006501191
  • Country of Origin: China
  • View All

Discontinued


The Ultralife UHE-ER14250-H is a non-standard lithium battery with a voltage of 3.6 V and a capacity of 1200 mAh, ideal for custom or special purpose applications. Made by Ultralife, this 1/2 AA battery is used in niche electronic devices, sensors, and backup power systems. Its high energy density and reliable performance make it suitable for demanding environments.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Diameter 14.3mm
Height 24.5mm

Trustpilot