Christmas Opening Hours and Delivery Dates here

Ultralife UHE-ER34615-H Battery D 3.6V 19000mAh for Long-Lasting Use

Order Code:

10-8626

Brand: Ultralife MPN: UHE-ER34615-H EAN-13: 4064161287423
Qty Unit Price (Ex VAT)
1+ £21.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 02/02/2026

The Ultralife UHE-ER34615-H non-standard battery, with a capacity of 19000 mAh and 3.6 V output, is designed for high-performance applications. As a non-standard, custom battery, it suits special-purpose devices requiring reliable and long-lasting power sources. Typical uses include industrial equipment, medical devices, and specialised electronics needing consistent energy supply.
Type D
Capacity 19000mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 32.8 mm x 61 mm
Voltage 3.6V
Weight (Per Battery) 103g
Diameter 32.8mm
Height 61mm
Misc Attribute ER 34615H
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot