Christmas Opening Hours and Delivery Dates here

Ultralife UHE-ER14505-H Battery AA Lithium 3.6V 2400mAh Durable Power

Order Code:

10-8624

Brand: Ultralife MPN: UHE-ER14505-H EAN-13: 2050006501207
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 31/01/2026

The Ultralife UHE-ER14505-H is a non-standard AA lithium battery with a capacity of 2400 mAh and a voltage of 3.6 V. It is designed for special purpose and custom applications requiring reliable, long-lasting power. Typical uses include high-drain devices and equipment that demand consistent energy output.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50 mm
Voltage 3.6V
Weight (Per Battery) 18g
Diameter 14.3mm
Height 50mm
Misc Attribute ER 14505H
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot