Christmas Opening Hours and Delivery Dates here

Ultralife UHE-ER26500-H Non-standard C Battery Lithium 3.6V 9000mAh

Order Code:

10-8625

Brand: Ultralife MPN: UHE-ER26500-H EAN-13: 4064161287416
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
235 available to back orderBack-order availability date - 31/01/2026

The Ultralife UHE-ER26500-H is a non-standard lithium battery with a voltage of 3.6 V and a capacity of 9000 mAh. It is designed for special purpose applications where custom battery solutions are needed. Typical uses include industrial equipment and specialised electronic devices.
Type C
Capacity 9000mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.8 mm
Voltage 3.6V
Weight (Per Battery) 54g
Diameter 25.5mm
Height 49.8mm
Misc Attribute ER 26500H
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot