Ultralife UHR-ER14505-H Lithium AA Battery 3.6V 2000mAh for Durable Use

Order Code:

10-8627

Brand: Ultralife MPN: UHR-ER14505-H EAN-13: 2050006501238
  • Country of Origin: China
  • View All

Discontinued


Ultralife manufactures the ER 14500H Spiral cell, a non-standard AA lithium battery with a voltage of 3.6 V and a capacity of 2000 mAh. This special-purpose battery is designed for custom applications requiring long-lasting power. It is typically used in devices needing reliable, high-energy output.
Type AA
Capacity 2000mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Diameter 14.3mm
Height 50mm

Trustpilot