Ultimaker ABS M2560 Pearl Gold 750 206127 Filament ABS 2.85mm 750g Gold

Order Code:

20-5513

Brand: Ultimaker MPN: ABS - M2560 Pearl Gold 750 - 206127 EAN-13: 8718836374739
Qty Was Unit Price (Ex VAT)
1+ £55.92 £50.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

UltiMaker ABS - M2560 Pearl Gold 750 - 206127, is the ABS - M2560 Pearl Gold 750g, a high-quality 3D printing consumable designed for precision engineering applications. This filament is crafted for use in demanding environments, given its superior thermal resistance and strength, which make it ideal for creating durable prototypes and functional parts. The distinct pearl gold colour provides an elegant finish, suitable for projects that require both aesthetic appeal and structural integrity. Engineers often employ this ABS filament in automotive, aerospace, and consumer product prototyping due to its reliability and performance consistency. The product is compatible with a variety of 3D printers, ensuring versatility in design and manufacturing processes.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Gold
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot