UK Underwater Kinetics Torches & Lanterns Headlamp 625769

The UK Underwater Kinetics headlamps group includes various models designed for different lighting needs, known for their durability and reliability.
Description Image Product Buy Pricing (Ex VAT) ATEX no. Dim Factory colour Ex Zoning Height Illumination Range (low) Length Light Duration (high) Light Duration (low) Width Type Bulb Type Illumination Range (high) IP Rating LEDs Luminous flux (high) Luminous flux (low) Power supply (LOV) Waterproof Weight
UK Underwater Kinetics 517001 Vizion Headlamp, 65lm, 60m, 17hr, TRS, Soft Band
UK Underwater Kinetics 517001 Vizion Headlamp, 65lm, 60m, 17hr, TRS, Soft Band
Order code: 10-8617
MPN: 517001
1+ £59.54
Price per unit Ex VAT
Ohne Zertifizierung (L x W x H) 76 x 38 x 45 mm Black 45mm 38m 76mm 13h 17h 38mm Headlamp LED (monochrome) 60m IP67 1 65lm 35lm battery-powered Yes 110g
UK Underwater Kinetics 517010 3AAA Vizion i ATEX Headlamp, 65 lm, 60 m Range
UK Underwater Kinetics 517010 3AAA Vizion i ATEX Headlamp, 65 lm, 60 m Range
Standard range
Order code: 10-8618
MPN: 517010

Despatched within 4 working days - 9 in stock
1+ £48.68
10+ £46.97
Price per unit Ex VAT
II 2G Ex ib IIC T4 · II 2D Ex ibD 21 T55°C (L x W x H) 74 x 46 x 37 mm Neon yellow 1 37mm 74mm 17h 46mm Headlamp LED (monochrome) 60m IP67 1 65lm 35lm battery-powered Yes 110g

Trustpilot