UK Underwater Kinetics 517010 3AAA Vizion i ATEX Headlamp, 65 lm, 60 m Range

MPN
517010
EAN-13
4049189170100
Order Code
10-8618
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.27 £48.68
10+ £46.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The UK Underwater Kinetics 3AAA Vizion i ATEX Headlamp is an explosion-proof torch designed for safe use in hazardous environments. Featuring 65 lumens and a range of 60 metres, it is ideal for applications in fire and rescue services, electricity providers, power plants, and oil rigs. The headlamp is equipped with an ATEX certificate, ensuring it is safe for use in ex areas such as docks, shipyards, and mills.
Type Headlamp
ATEX no. II 2G Ex ib IIC T4 · II 2D Ex ibD 21 T55°C
Bulb Type LED (monochrome)
Dim (L x W x H) 74 x 46 x 37 mm
Ex Zoning 1
Factory colour Neon yellow
Height 37mm
Illumination Range (high) 60m
IP Rating IP67
LEDs 1
Length 74mm
Light Duration (high) 17h
Luminous flux (high) 65lm
Luminous flux (low) 35lm
Power supply (LOV) battery-powered
Waterproof Yes
Weight 110g
Weight, information incl. batteries
Width 46mm

Reviews

Be the first to submit a review

Trustpilot