UK Underwater Kinetics 517001 Vizion Headlamp, 65lm, 60m, 17hr, TRS, Soft Band

UK Underwater Kinetics 517001 Vizion Headlamp, 65lm, 60m, 17hr, TRS, Soft Band

MPN
517001
EAN-13
4049189170018
Order Code
10-8617
Country of Origin
United Kingdom
View Full Product Range (2)

Discontinued


The UK Underwater Kinetics 3AAA Vizion Headlamp is manufactured by UK Underwater Kinetics and offers a brightness of 65 lumens with a beam distance of 60 metres. It is ATEX certified, explosion proof, and suitable for use in ex areas, making it ideal for fire and rescue services, electricity providers, and oil rigs. Typical applications include use in power plants, mills, docks, shipyards, and other hazardous locations.
Type Headlamp
ATEX no. Ohne Zertifizierung
Bulb Type LED (monochrome)
Dim (L x W x H) 76 x 38 x 45 mm
Factory colour Black
Height 45mm
Illumination Range (high) 60m
Illumination Range (low) 38m
IP Rating IP67
LEDs 1
Length 76mm
Light Duration (high) 13h
Light Duration (low) 17h
Luminous flux (high) 65lm
Luminous flux (low) 35lm
Power supply (LOV) battery-powered
Waterproof Yes
Weight 110g
Weight, information incl. batteries
Width 38mm

Trustpilot