UK Underwater Kinetics 514436 UK 4AA eLED Torch 130 lm, 150m, Explosion-Proof

MPN
514436
EAN-13
4050075000432
Order Code
10-8607
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £94.02 £79.92
10+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Manufactured by UK Underwater Kinetics, the UK 4AA eLED CPO TS Torch is explosion-proof and designed for use in hazardous environments. With 130 lumens and a beam distance of 150 metres, it is suitable for fire and rescue services, power plants, and oil rigs. The torch is ATEX certified, ensuring safety in ex areas where gas alarms and explosion-proof equipment are essential.
Type Torch
ATEX no. II 2G Ex eib IIC T4
II 2D Ex ibD 21 T98°C
Bulb Type LED (monochrome)
Dim (L x W x H) 157 x 34 x 40 mm
Ex Zoning 1
Factory colour Black
Height 40mm
Illumination Range (high) 150m
IP Rating IP67
LEDs 1
Length 157mm
Light Duration (high) 10h
Luminous flux (high) 130lm
Material Plastic
Power supply (LOV) battery-powered
Waterproof Yes
Weight 177g
Weight, information incl. batteries
Width 34mm

Reviews

Be the first to submit a review

Trustpilot