UK Underwater Kinetics 513341 Mini Torch 35lm 64m EX-Zone 1 Waterproof Dustproof

MPN
513341
EAN-13
0032705133417
Order Code
10-8606
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.44
10+ £35.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The UK Underwater Kinetics UK 2AAA eLED® ATEX Mini torch is an explosion-proof and non-explosive torch with an ATEX certificate, providing 35 lumens and a beam distance of 64 metres. It is manufactured by UK Underwater Kinetics and is specifically designed for use in hazardous areas such as power plants, docks, and oil rigs. Typical applications include fire and rescue services, gas alarm maintenance, and operations in ex areas.
Type Mini torch
ATEX no. II 2G EX ib IIB T4 Gb · II 2D Ex ib IIIC T 60°C IP6X Db
Bulb Type LED (monochrome)
Dim (L x W x H) 132 x 22 x 22 mm
Ex Zoning 1
Factory colour Neon yellow
Height 22mm
Illumination Range (high) 64m
IP Rating IP67
LEDs 1
Length 132mm
Light Duration (high) 3h
Luminous flux (high) 35lm
Material Acrylonitrile butadiene styrene
Power supply (LOV) battery-powered
Waterproof Yes
Weight 42g
Weight, information incl. batteries
Width 22mm

Reviews

Be the first to submit a review

Trustpilot