UK Underwater Kinetics 510014 3AA eLED Torch 110lm 150m Ex Zone 1 Bright

UK Underwater Kinetics 510014 3AA eLED Torch 110lm 150m Ex Zone 1 Bright

MPN
510014
EAN-13
4050075145843
Order Code
10-8605
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


The UK Underwater Kinetics 3AA eLED® CPO ES Torch is an explosion-proof torch designed for use in hazardous environments. With an output of 110 lumens and a range of 150 metres, it is suitable for applications in ex areas such as power plants, oil rigs, docks, and shipyards. It carries an ATEX certificate and is ideal for ensuring safety in industries like fire and rescue services and electricity providers.
Type Torch
ATEX no. II 2G Ex eib IIC T6
II 2D Ex ibD 21 T61°C
Bulb Type LED (monochrome)
Dim (L x W x H) 135 x 34 x 40 mm
Ex Zoning 1
Factory colour Black
Height 40mm
Illumination Range (high) 150m
IP Rating IP67
LEDs 1
Length 135mm
Light Duration (high) 8h
Luminous flux (high) 110lm
Material Acrylonitrile butadiene styrene
Power supply (LOV) battery-powered
Waterproof Yes
Weight 152g
Weight, information incl. batteries
Width 34mm

Trustpilot