UHU 46855 Double-Sided Tape 1.5m x 19mm Strong Moisture-Resistant

Image Representative of Range

UHU 46855 Double-Sided Tape 1.5m x 19mm Strong Moisture-Resistant

MPN
46855
Brand
UHU
EAN-13
4026700468557
Order Code
13-3379
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

UHU's double-sided adhesive tape, measuring 1.5 m x 19 mm, is robust and reliable for various bonding tasks. Known as UHU DOPPELBAND STARK, it ensures strong adhesion on multiple surfaces. Ideal for home, office, and craft projects, this tape is versatile and easy to use.
Type Double Sided Tape
Width 19mm
Length 1.5m
Colour White
Dimensions (L x W) 1.5 m x 19 mm
Series UHU®

Reviews

Be the first to submit a review

Trustpilot