UHU 46805 Repair Tape Shock-repellent Tear-resistant Water-resistant 5mx19mm

Image Representative of Range

UHU 46805 Repair Tape Shock-repellent Tear-resistant Water-resistant 5mx19mm

MPN
46805
Brand
UHU
EAN-13
4026700468052
Order Code
13-3377
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

UHU is the manufacturer of the black repair tape, model number 46805, with dimensions of 5 metres by 19 millimetres. This versatile tape is suitable for various repair applications due to its strong adhesive properties. It is ideal for quick fixes in both household and outdoor settings.
Type Repair Tape
Width 19mm
Length 5m
Colour Black
Adhesive Tape Features Self-fusing
Carrier Material Poly-isobutylene (PIB)
Dimensions (L x W) 5 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Series UHU®

Reviews

Be the first to submit a review

Trustpilot