UHU 45450 Adhesive Strips Strong Translucent 31x26mm 16 pieces Indoor/Outdoor

Image Representative of Range

UHU 45450 Adhesive Strips Strong Translucent 31x26mm 16 pieces Indoor/Outdoor

MPN
45450
Brand
UHU
EAN-13
4026700454505
Order Code
13-3375
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £5.82
10+ £5.44
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

UHU double-sided adhesive strips, model 45450, measuring 31 mm by 26 mm. These white strips are ideal for attaching lightweight items securely to various surfaces. They come in a pack of 16 pieces and are perfect for crafting, decorating, and organising projects.
Type Double sided adhesive strips
Width 26mm
Length 31mm
Colour White
Dimensions (L x W) 31 mm x 26 mm
Motif imprint Translucent
Product type description Extrem
Series UHU®

Reviews

Be the first to submit a review

Trustpilot