UHU 45375 Tape Durable Transparent Double-Sided 1.5m x 19mm 1 piece

Image Representative of Range

UHU 45375 Tape Durable Transparent Double-Sided 1.5m x 19mm 1 piece

MPN
45375
Brand
UHU
EAN-13
4026700453751
Order Code
13-3373
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.40
10+ £5.04
50+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The UHU 45375 double-sided adhesive tape is a transparent tape measuring 1.5 metres in length and 19 millimetres in width. Made by UHU, it features strong adhesion suitable for a variety of surfaces. This tape is ideal for crafting, mounting, and fixing tasks requiring a clean finish.
Type Double Sided Tape
Width 19mm
Length 1.5m
Colour Transparent
Dimensions (L x W) 1.5 m x 19 mm
Rack size 483 mm (19")
Series UHU®

Reviews

Be the first to submit a review

Trustpilot