UHU 36965 rollafix Tape Transparent 25m x 19mm Crystal-clear Non-yellowing

Image Representative of Range

UHU 36965 rollafix Tape Transparent 25m x 19mm Crystal-clear Non-yellowing

MPN
36965
Brand
UHU
EAN-13
4026700369656
Order Code
13-3372
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

The UHU rollafix 36965 tape is a transparent adhesive solution measuring 25 m in length and 19 mm in width. Ideal for home, office, and school use, it provides reliable sticking power for a variety of applications. Its discreet transparency makes it perfect for sealing documents and repairing tears without compromising on appearance.
Type Tape
Width 19mm
Length 25m
Colour Transparent
Dimensions (L x W) 25 m x 19 mm
Misc Attribute rollafix

Reviews

Be the first to submit a review

Trustpilot