UHU 36955 Rollafix Tape Transparent 7.5m x 19mm Crystal Clear Strong

Image Representative of Range

UHU 36955 Rollafix Tape Transparent 7.5m x 19mm Crystal Clear Strong

MPN
36955
Brand
UHU
EAN-13
4026700369557
Order Code
13-3371
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

UHU rollafix Transparent 36955 Tape, measuring 7.5 m in length and 19 mm in width, is a versatile adhesive solution. Manufactured by UHU, it features a transparent finish ideal for discreet bonding and sealing needs. This tape is typically used for crafts, home repairs, and office applications.
Type Tape
Width 19mm
Length 7.5m
Colour Transparent
Dimensions (L x W) 7.5 m x 19 mm
Misc Attribute rollafix TRANSPARENT

Reviews

Be the first to submit a review

Trustpilot