UBC Bearing UC 210/YAR 210/GYE 50 KRRB 50mm Radial Insert Ball Bearing 3500

MPN
UC 210
Brand
UBC
EAN-13
6940955646523
Order Code
58-5696
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.
  • Bore diameter: 50mm
  • Dimensions: 50 x 90 x 51.6 x 24 x 62.5 x 19 x M 10x1.25mm
  • Dynamic load rating: 35000 N
  • Outside diameter: 62.5mm
  • RPM: -
  • Static load rating: 23200 N
  • Manufacturer's type: UC 210 / YAR 210 / GYE 50 KRRB
Type Radial insert ball bearing

Reviews

Be the first to submit a review

Trustpilot