TyOhm 101284213319 SMW Resistance wire SMD 33 Ω 2 W 1% 1 pc

Image Representative of Range

TyOhm 101284213319 SMW Resistance wire SMD 33 Ω 2 W 1% 1 pc

MPN
101284213319
Brand
TyOhm
EAN-13
2050004777727
Order Code
20-5473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.349
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TyOhm 101284213319 is a precision resistor designed for surface-mount applications, featuring a 33-ohm resistance with a 2-watt power rating and a tolerance of 1%. The chip resistor, available in an SMD 0603 package, is crafted for reliable impedance control in high-precision electronic circuits. As a resistance wire type component, it ensures stable performance under varying electrical loads. This resistor is particularly useful in applications requiring high-density mounting, such as telecommunications equipment, industrial control systems, and consumer electronics, where efficient heat dissipation and compact size are crucial.
Type Resistance wire
Resistance 33ω
Power Rating 2w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot