Turck Proximity Sensors Magnetic field detector 624816

Turck Brand: Turck
The components referenced belong to a group of Turck magnetic field detectors, featuring PNP configurations and short cable lengths, designed for precise detection applications.
Description Image Product Buy Pricing (Ex VAT) Cross-/short circuit identification possible Dim Height Height of sensor IP Rating Length Length of sensor Min. operating voltage Misc Attribute Operating Voltage Rated supply voltage DC Width Width sensor Type Ambient temperature Construction type housing Enclosure material Housing Material Max. operating voltage Maximum Temperature
Turck 4685742 BIM-UNT Magnetic Field Detector PNP 0.3m PSG3S
Turck 4685742 BIM-UNT Magnetic Field Detector PNP 0.3m PSG3S
Standard range
Order code: 10-8572
MPN: 4685742

Despatched within 4 working days - 18 in stock
1+ £28.98
Price per unit Ex VAT
FALSE (L x W x H) 28 x 5 x 6 mm 6mm 6mm IP68 28mm 28mm 10V BIM-UNT-AP7X-0,3-PSG3S 10 - 30 V 10-30V 5mm 5mm Magnetic field detector -25-70°C Cuboid Plastic Plastic 30V +70°C
Turck 4685832 Magnetic Field Detector PNP BIM-UNR-AP6X-0.3-PSG3M
Turck 4685832 Magnetic Field Detector PNP BIM-UNR-AP6X-0.3-PSG3M
Standard range
Order code: 10-8573
MPN: 4685832

Despatched within 4 working days - 50 in stock
1+ £17.25
10+ £15.82
Price per unit Ex VAT
(L x W x H) 18 x 2.90 x 4.60 mm 4.60mm 4.6mm IP67 18mm 18mm 11V BIM-UNR-AP6X-0,3-PSG3m 11 - 30 V 11-30V 2.90mm 2.9mm Magnetic field detector -25-70°C Cuboid Plastic Plastic 30V +70°C

Trustpilot