Turck 4685742 BIM-UNT Magnetic Field Detector PNP 0.3m PSG3S

MPN
4685742
Brand
Turck
EAN-13
4047101160055
Order Code
10-8572
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Turck's magnetic field detector, model 4685742 BIM-UNT-AP7X-0,3-PSG3S, features PNP inductive proximity detection. It is designed for reliable and accurate magnetic field detection in industrial settings. This sensor is commonly used in automation systems for detecting the presence or absence of objects.
Type Magnetic field detector
Ambient temperature -25-70°C
Construction type housing Cuboid
Cross-/short circuit identification possible FALSE
Dim (L x W x H) 28 x 5 x 6 mm
Enclosure material Plastic
Height 6mm
Height of sensor 6mm
Housing Material Plastic
IP Rating IP68
Length 28mm
Length of sensor 28mm
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute BIM-UNT-AP7X-0,3-PSG3S
Operating Voltage 10 - 30 V
Output Type PNP
Rated supply voltage DC 10-30V
Type of actuation Magnet
Type of electric connection Cable with connector
Type of switching output PNP
Voltage type DC
Width 5mm
Width sensor 5mm

Reviews

Be the first to submit a review

Trustpilot