Turck 4685832 Magnetic Field Detector PNP BIM-UNR-AP6X-0.3-PSG3M

MPN
4685832
Brand
Turck
EAN-13
4047101195934
Order Code
10-8573
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Turck manufactures the BIM-UNR-AP6X-0,3-PSG3M, a magnetic field detector known for its inductive proximity detection capabilities. The proximity sensor, also referred to as a proximity switch or detector, is designed for precise and reliable operation. It is typically used in industrial automation applications.
Type Magnetic field detector
Ambient temperature -25-70°C
Construction type housing Cuboid
Dim (L x W x H) 18 x 2.90 x 4.60 mm
Enclosure material Plastic
Height 4.60mm
Height of sensor 4.6mm
Housing Material Plastic
IP Rating IP67
Length 18mm
Length of sensor 18mm
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 11V
Min. temperature -25°C
Misc Attribute BIM-UNR-AP6X-0,3-PSG3m
Operating Voltage 11 - 30 V
Output Type PNP
Rated supply voltage DC 11-30V
Type of actuation Magnet
Type of electric connection Cable with connector
Type of switching output PNP
Voltage type DC
Width 2.90mm
Width sensor 2.9mm

Reviews

Be the first to submit a review

Trustpilot