Turck Proximity Sensors Inductive sensor 624817

Turck Brand: Turck
Turck manufactures inductive sensors that are non-shielded and utilise PNP NO technology.
Description Image Product Buy Pricing (Ex VAT) (Ø) Coating housing Connector Diameter sensor Dim Enclosure material Housing Material Length Length of sensor Misc Attribute Switching distance Switching distance (max.) Switching Frequency Type of electric connection Type Compression-resistant Construction type housing Installation type Max. operating voltage Mechanical mounting condition for sensor
Turck 1645500 Sensor Inductive Non-Shielded PNP NO NI12U-S18-AP6X
Turck 1645500 Sensor Inductive Non-Shielded PNP NO NI12U-S18-AP6X
Order code: 10-8563
MPN: 1645500
1+ £79.08
10+ £75.43
100+ £75.06
Price per unit Ex VAT
18mm Cable 18mm (Ø x L) 18 mm x 64 mm Plastic Plastic 64mm 64mm NI12U-S18-AP6X 12mm 12mm 1000Hz Cable Inductive sensor FALSE Cylinder, screw-thread non-shielded 30V Not flat
Turck 4611310 Inductive Sensor Non-Shielded PNP NO NI8-M12-AP6X-H1141
Turck 4611310 Inductive Sensor Non-Shielded PNP NO NI8-M12-AP6X-H1141
Standard range
Order code: 10-8568
MPN: 4611310

Despatched within 4 working days - 2 in stock
1+ £26.59
10+ £24.67
Price per unit Ex VAT
12mm Chromium-plated Terminal 12mm (Ø x L) 12 mm x 52 mm Metal Metal 52mm 52mm NI8-M12-AP6X-H1141 8mm 8mm 2000Hz Plug-in connection Inductive sensor FALSE Cylinder, screw-thread non-shielded 30V Not flat

Trustpilot